The IDT 1893BYI-10LF is a high-speed parallel interface device with a data rate of 100Mbps. It is packaged in a lead-free TQFP package, measuring 10mm in length and 10mm in width, with a thickness of 1mm. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in trays of 160 units.
IDT 1893BYI-10LF technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893BYI-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.