IDT 1893CFILFT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 15.9mm |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893CFILFT to view detailed technical specifications.
No datasheet is available for this part.