The IDT 1893CFLFT is a single channel transceiver with a data rate of 100Mbps, packaged in a surface mount SSOP package. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 400mW. The device is RoHS compliant and lead free, with a supply voltage of 3.3V and a maximum supply current of 160mA.
IDT 1893CFLFT technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1893C |
| Supply Current | 160mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893CFLFT to view detailed technical specifications.
No datasheet is available for this part.