This 100Mbps single channel surface mount lead free device operates between 0°C and 70°C. It has a maximum supply voltage of 3.47V and a minimum supply voltage of 3.14V. The device is supplied with 160mA of current and is packaged in a rail/Tube format with 260 pieces per package.
IDT 1893CKLF technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1893C |
| Supply Current | 160mA |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893CKLF to view detailed technical specifications.
No datasheet is available for this part.