The IDT 341MPLFT is a single PLL clock generator with a maximum operating frequency of 200MHz. It is packaged in a lead-free SOIC package with a thickness of 1.5mm and a width of 3.9mm. The device is designed for surface mount applications and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.45V.
IDT 341MPLFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 341MPLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.