The IDT 342MPLF is a single-element surface mount device packaged in a SOIC case. It features a tin-matte contact plating and is lead-free compliant. The device operates within a temperature range of 0°C to 70°C and is suitable for use with a supply voltage of 3.3V. It is packaged in a tray with 97 devices per package and is RoHS compliant.
IDT 342MPLF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 342 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 342MPLF to view detailed technical specifications.
No datasheet is available for this part.