The IDT 342MPLFT is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package with a length of 4.9mm and a width of 3.9mm, and is available in a quantity of 2500 per reel. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 1. It operates at a supply voltage of 3.3V.
IDT 342MPLFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 342 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 342MPLFT to view detailed technical specifications.
No datasheet is available for this part.