IDT 3CN11G18.4320NSGE technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CN11G18.4320NSGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.