IDT 3CN11G18.4320NSGE8 technical specifications.
| Package/Case | QFN |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CrystalFree™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CN11G18.4320NSGE8 to view detailed technical specifications.
No datasheet is available for this part.