IDT 3CN11G22.5700CVGE technical specifications.
| Frequency | 22.57MHz |
| Frequency Stability | 100ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CN11G22.5700CVGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.