IDT 3CN11G38.4000CVGE8 technical specifications.
| Frequency | 38.4MHz |
| Frequency Stability | 100ppm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CN11G38.4000CVGE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.