IDT 3CN11G40.0000CVGC technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CN11G40.0000CVGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.