IDT 3CN11G50.0000CVGE technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 3CN11G50.0000CVGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.