IDT 3DN11G8.00000NVGI technical specifications.
| Package/Case | QFN |
| Frequency | 8MHz |
| Frequency Stability | 400ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 3DN11G8.00000NVGI to view detailed technical specifications.
No datasheet is available for this part.