IDT 3FN11G12.0000NVGE8 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.024inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CrystalFree™ |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for IDT 3FN11G12.0000NVGE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.