IDT 3FN11G12.5000NSGH technical specifications.
| Package/Case | QFN |
| Frequency | 12.5MHz |
| Frequency Stability | 100ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 3FN11G12.5000NSGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.