IDT 3FN11G16.0000NVGC technical specifications.
| Package/Case | QFN |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 3FN11G16.0000NVGC to view detailed technical specifications.
No datasheet is available for this part.