IDT 3FN11G31.1250NSGH technical specifications.
| Package/Case | QFN |
| Frequency | 31.125MHz |
| Frequency Stability | 100ppm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 3FN11G31.1250NSGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.