Clock & Timer Development Tools Evaluation Kit 4 Series Oscillator
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 312.5MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |