This crystal oscillator from IDT operates at a maximum frequency of 74.175MHz and has a supply voltage of 3.3V. It is designed to function within an operating temperature range of -40°C to 85°C. The oscillator is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The device is powered by a supply current of 48mA.
IDT 477R-05ILF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 74.175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 477R-05ILF to view detailed technical specifications.
No datasheet is available for this part.