IDT 49C466APQF technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Length | 28mm |
| RoHS Compliant | No |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 49C466APQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.