The IDT 49FCT20805QGI8 is a dual LVTTL level translator with a maximum operating frequency of 166MHz. It is packaged in a lead-free SSOP package with a thickness of 1.47mm and a width of 3.8mm. The device is designed for surface mount applications and has a moisture sensitivity level of 1. The operating supply voltage is 2.5V, and the maximum supply voltage is 2.7V. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
IDT 49FCT20805QGI8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT20805QGI8 to view detailed technical specifications.
No datasheet is available for this part.