IDT 49FCT3805APYG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT3805A |
| Supply Current | 20mA |
| Thickness | 1.73mm |
| Turn-On Delay Time | 5ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805APYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
