
The IDT 49FCT3805AQG8 is a dual LVTTL logic gate with a QSOP package and an operating supply voltage of 3.3V. It has a quiescent current of 10uA and a propagation delay of 5ns. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging with 3000 units per package. The 49FCT3805AQG8 is a surface mount device with a thickness of 1.47mm and a width of 3.8mm.
IDT 49FCT3805AQG8 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 1.47mm |
| Turn-On Delay Time | 5ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805AQG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
