
IDT 49FCT3805ASOG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT3805A |
| Supply Current | 10uA |
| Thickness | 2.34mm |
| Turn-On Delay Time | 5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805ASOG to view detailed technical specifications.
No datasheet is available for this part.