The IDT 49FCT3805ASOGI is a 10-output surface mount FET array with a package quantity of 37 devices per rail/tube packaging. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is lead-free and RoHS compliant. The 49FCT3805A series is used in various applications requiring multiple FET outputs. The FET array has a propagation delay of 5.2ns and a quiescent current of 10uA.
IDT 49FCT3805ASOGI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 49FCT3805A |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805ASOGI to view detailed technical specifications.
No datasheet is available for this part.