The 49FCT3805BQGI is a 2-channel LVTTL clock buffer from IDT, packaged in a QSOP-8 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.0-3.6V. The device has a propagation delay of 5.2ns and a quiescent current of 100nA. It is RoHS compliant and lead-free.
IDT 49FCT3805BQGI technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805BQGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.