
The IDT 49FCT3805PYG is a 10-output TTL clock driver with a supply voltage of 3.3V. It is packaged in a surface mount SSOP package and operates over a temperature range of 0-70°C. The device has a propagation delay of 5.8ns and a quiescent current of 10uA. It is RoHS compliant and available in a rail/Tube packaging with 64 pieces per package.
IDT 49FCT3805PYG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT3805 |
| Supply Current | 20mA |
| Thickness | 1.73mm |
| Turn-On Delay Time | 5.8ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT3805PYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
