
The IDT 49FCT805APYG is a dual clock generator with 10 outputs, operating at 5V with a propagation delay of 8ns. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a quiescent current of 5uA. It is packaged in a 64-count rail/tube package with a thickness of 1.73mm and a width of 5.3mm.
IDT 49FCT805APYG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Current | 5.1mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805APYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.