The IDT 49FCT805APYGI is a dual LVTTL logic gate with a supply voltage of 5V and a quiescent current of 5uA. It features a propagation delay of 8ns and is packaged in a surface mount SSOP package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a package quantity of 64 and is packaged in a rail/Tube format. The device is lead free and has a moisture sensitivity level of 1.
IDT 49FCT805APYGI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Current | 5.1mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805APYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.