The IDT 49FCT805APYGI8 is a dual 10-bit analog-to-digital converter with a supply voltage of 5V. It features a package type of SSOP and a moisture sensitivity level of 1. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 8ns. The 49FCT805APYGI8 is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
IDT 49FCT805APYGI8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805APYGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.