
The 49FCT805ASOG is a dual LVTTL IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOIC package and is lead free. The IC has a propagation delay of 8ns and a quiescent current of 5uA. It is RoHS compliant and has a supply current of 5.1mA. The IC is suitable for use in a variety of applications where a low-power, high-speed logic device is required.
IDT 49FCT805ASOG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Current | 5.1mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805ASOG to view detailed technical specifications.
No datasheet is available for this part.