IDT 49FCT805BTDB technical specifications.
| Package/Case | CDIP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | 49FCT |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 49FCT805BTDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.