IDT 49FCT805BTLB technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 49FCT |
| Thickness | 1.52mm |
| Turn-On Delay Time | 6.5ns |
| Width | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 49FCT805BTLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.