IDT 49FCT805BTQ8/C technical specifications.
| Package/Case | QSOP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805BTQ8/C to view detailed technical specifications.
No datasheet is available for this part.