IDT's 49FCT805BTSOG8 is a dual 5V LVTTL logic gate in a SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a propagation delay of 6ns and a quiescent current of 5uA. It is available in a tape and reel package with 1000 units per reel. The 49FCT805BTSOG8 is a surface mount device with a thickness of 2.34mm and a width of 7.6mm.
IDT 49FCT805BTSOG8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805BTSOG8 to view detailed technical specifications.
No datasheet is available for this part.