
The IDT 49FCT805CTDB is a dual 10-output LVTTL logic gate with a package type of CDIP. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 5V. The device has a propagation delay of 6ns and a turn-on delay time of 6ns. It is not radiation hardened and is not RoHS compliant. The package dimensions are 25.4mm in length, 7.62mm in width, and 2.9mm in thickness.
IDT 49FCT805CTDB technical specifications.
| Package/Case | CDIP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 49FCT |
| Thickness | 2.9mm |
| Turn-On Delay Time | 6ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 49FCT805CTDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
