
The IDT 49FCT805CTSOG is a dual 5V LVTTL 10-output TTL gate array packaged in a SOIC-8 package. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and has a propagation delay of 5ns. The package is lead free and has a moisture sensitivity level of 1. It is available in a rail/Tube packaging configuration with 37 units per package.
IDT 49FCT805CTSOG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Current | 33.5mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805CTSOG to view detailed technical specifications.
No datasheet is available for this part.
