The IDT 49FCT805SOGI is a dual 10-bit analog-to-digital converter with a supply voltage range of 2.7V to 5.5V. It is packaged in a 16-pin SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with the RoHS directive. The 49FCT805SOGI has a propagation delay of 8ns and a quiescent current of 5uA.
IDT 49FCT805SOGI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805SOGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.