The IDT 49FCT805SOGI8 is a dual 10-output LVTTL gate array packaged in a SOIC-14 case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 8ns and a quiescent current of 5uA.
IDT 49FCT805SOGI8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT805SOGI8 to view detailed technical specifications.
No datasheet is available for this part.