The IDT 49FCT806ASOG8 is a dual 5V LVTTL logic gate packaged in a SOIC-8 surface mount package. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 5.3ns. The device is lead-free and RoHS compliant. The gate has a quiescent current of 5uA and is available in a tape and reel packaging format with 1000 units per package.
IDT 49FCT806ASOG8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT806ASOG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.