The IDT 49FCT806SOG is a dual 10-bit analog-to-digital converter with a supply voltage of 5V. It features a propagation delay of 5.6ns and a quiescent current of 5uA. The device is packaged in a SOIC-16 package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications.
IDT 49FCT806SOG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT806SOG to view detailed technical specifications.
No datasheet is available for this part.