The IDT 49FCT806SOG8 is a dual LVTTL interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
IDT 49FCT806SOG8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT 49FCT806SOG8 to view detailed technical specifications.
No datasheet is available for this part.