IDT 4EA1000S0Z4AACUGI technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT 4EA1000S0Z4AACUGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.