IDT 4HF100000Z3AACUGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4HF |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for IDT 4HF100000Z3AACUGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.