IDT 4HF187510Z3AACTGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 187.51MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Tray |
| Series | 4HF |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for IDT 4HF187510Z3AACTGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.