IDT 4HF500000Z4BACXGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 110 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 4HF |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 4HF500000Z4BACXGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
