
The 4MA148500Z3BACTGI oscillator from IDT operates at 148.5MHz with a frequency stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a maximum supply current of 95mA. It is available in a tray packaging with 70 units per package.
IDT 4MA148500Z3BACTGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4mA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for IDT 4MA148500Z3BACTGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.