IDT 4MA161133Z3BACUGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.133MHz |
| Frequency Stability | 50ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4mA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for IDT 4MA161133Z3BACUGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.