
The IDT 501BMILF is a single clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package with a length of 4.9mm and a width of 3.9mm. The device is lead free and RoHS compliant. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 3.14V, with an operating supply current of 20mA. The device is available in a rail/Tube packaging with a package quantity of 97.
IDT 501BMILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 501BMILF to view detailed technical specifications.
No datasheet is available for this part.
